Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0469008.WR
Order Code1832094
Product RangeSlo-Blo 469 Series
Technical Datasheet
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0469008.WR
Order Code1832094
Product RangeSlo-Blo 469 Series
Technical Datasheet
Fuse Current8A
Blow CharacteristicSlow Blow
Voltage Rating VAC-
Voltage Rating VDC24VDC
Voltage Rating VDC24VDC
Fuse Case Style1206 [3216 Metric]
Product RangeSlo-Blo 469 Series
Breaking Capacity Current AC-
Breaking Capacity Current DC60A
SVHCNo SVHC (25-Jun-2020)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fuse Current
8A
Voltage Rating VAC
-
Voltage Rating VDC
24VDC
Product Range
Slo-Blo 469 Series
Breaking Capacity Current DC
60A
Blow Characteristic
Slow Blow
Voltage Rating VDC
24VDC
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000051
Product traceability