Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0454005.MR
Order Code2691247
Product RangeNANO2 Slo-Blo 454
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £1.170 |
50+ | £0.885 |
100+ | £0.850 |
250+ | £0.815 |
500+ | £0.755 |
1000+ | £0.703 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
£1.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0454005.MR
Order Code2691247
Product RangeNANO2 Slo-Blo 454
Technical Datasheet
Fuse Current5A
Blow CharacteristicSlow Blow
Voltage Rating VAC125VAC
Voltage Rating VDC125VDC
Voltage Rating VDC125VDC
Fuse Case Style2410 [6125 Metric]
Product RangeNANO2 Slo-Blo 454
Breaking Capacity Current AC50A
Breaking Capacity Current DC300A
Product Overview
The 0454005.MR is a SMD Time-delay Fuse with ceramic body and silver-plated cap terminations. The NANO2 Slo-Blo® fuse has enhanced inrush withstand characteristics over the NANO2 fast-acting fuse. The unique time delay feature of this fuse design helps solve the problem of nuisance opening by accommodating inrush currents that normally cause a fast-acting fuse to open.
- Low temperature de-rating
Applications
Computers & Computer Peripherals, Portable Devices, Power Management, Communications & Networking, Wireless, Automation & Process Control, Safety, Medical, Automotive
Technical Specifications
Fuse Current
5A
Voltage Rating VAC
125VAC
Voltage Rating VDC
125VDC
Product Range
NANO2 Slo-Blo 454
Breaking Capacity Current DC
300A
Blow Characteristic
Slow Blow
Voltage Rating VDC
125VDC
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
50A
SVHC
No SVHC (20-Jun-2016)
Technical Docs (2)
Alternatives for 0454005.MR
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000645
Product traceability