Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0452007.NRL
Order Code1817193RL
Product RangeNANO2 Slo-Blo 452 Series
Technical Datasheet
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0452007.NRL
Order Code1817193RL
Product RangeNANO2 Slo-Blo 452 Series
Technical Datasheet
Fuse Current7A
Blow CharacteristicSlow Blow
Voltage Rating VAC75VAC
Voltage Rating VDC75VDC
Fuse Case Style2410 [6125 Metric]
Product RangeNANO2 Slo-Blo 452 Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCLead (25-Jun-2020)
Technical Specifications
Fuse Current
7A
Voltage Rating VAC
75VAC
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
50A
SVHC
Lead (25-Jun-2020)
Blow Characteristic
Slow Blow
Voltage Rating VDC
75VDC
Product Range
NANO2 Slo-Blo 452 Series
Breaking Capacity Current DC
50A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001