Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0435002.KR
Order Code1596902
Product Range435
Technical Datasheet
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0435002.KR
Order Code1596902
Product Range435
Technical Datasheet
Fuse Current2A
Blow CharacteristicVery Fast Acting
Voltage Rating VAC-
Voltage Rating VDC32VDC
Voltage Rating VDC32VDC
Fuse Case Style0402 [1005 Metric]
Product Range435
Breaking Capacity Current AC-
Breaking Capacity Current DC50A
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 0435002.KR is a 2A surface mount Very Fast-acting Fuse with epoxy/glass substrate body and 100% tin over nickel over copper terminations. Its ultra-small size (0402 size) makes it ideal for secondary protection of circuits used in space constrained applications such as hand-held electronic devices.
- Enhanced breaking capacity, high l2t
- 0.03Ω Nominal cold resistance
- -55 to 90°C Operating temperature range
Applications
Portable Devices, Consumer Electronics
Technical Specifications
Fuse Current
2A
Voltage Rating VAC
-
Voltage Rating VDC
32VDC
Product Range
435
Breaking Capacity Current DC
50A
Blow Characteristic
Very Fast Acting
Voltage Rating VDC
32VDC
Fuse Case Style
0402 [1005 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001