Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0435001.KR
Order Code1596897
Product Range435
Technical Datasheet
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0435001.KR
Order Code1596897
Product Range435
Technical Datasheet
Fuse Current1A
Blow CharacteristicVery Fast Acting
Voltage Rating VAC-
Voltage Rating VDC32VDC
Voltage Rating VDC32VDC
Fuse Case Style0402 [1005 Metric]
Product Range435
Breaking Capacity Current AC-
Breaking Capacity Current DC50A
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Fuse Current
1A
Voltage Rating VAC
-
Voltage Rating VDC
32VDC
Product Range
435
Breaking Capacity Current DC
50A
Blow Characteristic
Very Fast Acting
Voltage Rating VDC
32VDC
Fuse Case Style
0402 [1005 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001