Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0402SFF100F/24-2
Order Code1843784
Product Range0402SFF Series
Technical Datasheet
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0402SFF100F/24-2
Order Code1843784
Product Range0402SFF Series
Technical Datasheet
Fuse Current1A
Blow CharacteristicFast Acting
Voltage Rating VAC-
Voltage Rating VDC24VDC
Voltage Rating VDC24VDC
Fuse Case Style0402 [1005 Metric]
Product Range0402SFF Series
Breaking Capacity Current AC-
Breaking Capacity Current DC35A
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 0402SFF100F/24-2 is a surface-mount fast-acting Chip Fuse provides overcurrent protection on systems using DC power source. The fuse's monolithic and multilayer design provides the highest hold current in the smallest footprint, improves product reliability and resilience, reduces diffusion-related aging and enhances high-temperature performance in a wide range of circuit designs. The device offers strong arc suppression characteristics and facilitates the development of more reliable and high performance consumer electronics.
- Small size with high-current rating
- Excellent temperature stability
- Halogen-free
- -55 to 125°C Operating temperature range
Applications
Computers & Computer Peripherals, Imaging, Video & Vision, Consumer Electronics, Portable Devices
Technical Specifications
Fuse Current
1A
Voltage Rating VAC
-
Voltage Rating VDC
24VDC
Product Range
0402SFF Series
Breaking Capacity Current DC
35A
Blow Characteristic
Fast Acting
Voltage Rating VDC
24VDC
Fuse Case Style
0402 [1005 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000045