Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0313.500MXP
Order Code1596735
Product RangeSlo-Blo 313
Technical Datasheet
320 In Stock
Need more?
Next Day Delivery
Order before 6pm standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | £0.703 |
50+ | £0.584 |
100+ | £0.538 |
250+ | £0.484 |
Price for:Each
Minimum: 10
Multiple: 10
£7.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0313.500MXP
Order Code1596735
Product RangeSlo-Blo 313
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current500mA
Voltage Rating VAC250V
Fuse Size Metric6.3mm x 32mm
Fuse Size Imperial1/4" x 1-1/4"
Product RangeSlo-Blo 313
Breaking Capacity Current AC35A
Product Overview
The Slo-Blo 313 series Time Lag Fuse made of glass body with nickel-plated brass end caps. The fuse catalogue number with the suffix-ID instantly identifies itself upon opening by showing a discoloration of its glass body. The guesswork and time consuming circuit testing are eliminated. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.
- Reliable performance
- In accordance with UL Standard 248-14
- Available in cartridge and axial lead format and with various forming dimensions
- -55 to 125°C Operating temperature range
Applications
Safety, Industrial
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VAC
250V
Fuse Size Imperial
1/4" x 1-1/4"
Breaking Capacity Current AC
35A
Fuse Current
500mA
Fuse Size Metric
6.3mm x 32mm
Product Range
Slo-Blo 313
Technical Docs (2)
Alternatives for 0313.500MXP
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0016
Product traceability