Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0224003.HXP
Order Code1250625
Product Range224 Series
Technical Datasheet
3 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
100+ | £0.838 |
250+ | £0.766 |
500+ | £0.691 |
1000+ | £0.615 |
2500+ | £0.577 |
5000+ | £0.539 |
Price for:Each
Minimum: 100
Multiple: 100
£83.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0224003.HXP
Order Code1250625
Product Range224 Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current3A
Voltage Rating VAC250V
Fuse Size Metric5mm x 15mm
Fuse Size Imperial0.2" x 0.59"
Fuse Size Imperial-
Product Range224 Series
Breaking Capacity Current AC100A
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
250V
Fuse Size Imperial
0.2" x 0.59"
Product Range
224 Series
Fuse Current
3A
Fuse Size Metric
5mm x 15mm
Fuse Size Imperial
-
Breaking Capacity Current AC
100A
Technical Docs (1)
Alternatives for 0224003.HXP
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001021
Product traceability