Print Page
ANT-DB1-LP-RM-01-N
RF Antenna, 2.4 to 2.48GHz, Yagi, 9dBi, 50 ohm, Vertical, N Connector
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoANT-DB1-LP-RM-01-N
Order Code4205545
Product RangeDB1-LP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
14+ | £52.100 |
Price for:Each
Minimum: 14
Multiple: 14
£729.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoANT-DB1-LP-RM-01-N
Order Code4205545
Product RangeDB1-LP Series
Technical Datasheet
Antenna TypeYagi
Frequency Min2.4GHz
Frequency Max2.48GHz
Antenna MountingN Connector
Gain9dBi
VSWR1.5
Input Power100W
Input Impedance50ohm
Antenna PolarisationVertical
Product RangeDB1-LP Series
Technical Specifications
Antenna Type
Yagi
Frequency Max
2.48GHz
Gain
9dBi
Input Power
100W
Antenna Polarisation
Vertical
SVHC
No SVHC (27-Jun-2024)
Frequency Min
2.4GHz
Antenna Mounting
N Connector
VSWR
1.5
Input Impedance
50ohm
Product Range
DB1-LP Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00085
Product traceability