Print Page
ANT-5GW-FPC-V100M4
RF Antenna, 4.4 to 5GHz, 5G/4G/3G/2G/NB-IoT/Cellular/IoT/LTE-M, 7.9dBi, 50 ohm, 100mm, MHF4
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoANT-5GW-FPC-V100M4
Order Code4218531
Product RangeANT-5GW-FPC-V Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price (ex VAT) |
---|---|
1000+ | £2.100 |
Price for:Each
Minimum: 1000
Multiple: 1000
£2,100.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoANT-5GW-FPC-V100M4
Order Code4218531
Product RangeANT-5GW-FPC-V Series
Technical Datasheet
Antenna Type5G / 4G / 3G / 2G / NB-IoT / Cellular / IoT / LTE-M
Frequency Min4.4GHz
Frequency Max5GHz
Antenna MountingAdhesive / MHF4 Connector
Gain7.9dBi
VSWR2.6
Input Power2W
Input Impedance50ohm
Antenna PolarisationLinear
Product RangeANT-5GW-FPC-V Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Antenna Type
5G / 4G / 3G / 2G / NB-IoT / Cellular / IoT / LTE-M
Frequency Max
5GHz
Gain
7.9dBi
Input Power
2W
Antenna Polarisation
Linear
SVHC
Boric acid (14-Jun-2023)
Frequency Min
4.4GHz
Antenna Mounting
Adhesive / MHF4 Connector
VSWR
2.6
Input Impedance
50ohm
Product Range
ANT-5GW-FPC-V Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00085
Product traceability