Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLINEAR TECHNOLOGY
Manufacturer Part NoLTC4232IDHC-1#PBF
Order Code2434696
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLINEAR TECHNOLOGY
Manufacturer Part NoLTC4232IDHC-1#PBF
Order Code2434696
Technical Datasheet
Supply Voltage Min2.9V
Supply Voltage Max15V
IC Case / PackageDFN
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Supply Voltage Min
2.9V
IC Case / Package
DFN
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Supply Voltage Max
15V
No. of Pins
16Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000249