Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLINEAR TECHNOLOGY
Manufacturer Part NoLTC2645IMS-L10#PBF
Order Code2447861
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLINEAR TECHNOLOGY
Manufacturer Part NoLTC2645IMS-L10#PBF
Order Code2447861
Technical Datasheet
Resolution (Bits)10bit
Sampling Rate25kSPS
Data Interface-
Supply Voltage Range2.7V to 5.5V
ADC / DAC Case StyleMSOP
No. of Pins16Pins
Input Channel TypeDifferential
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Resolution (Bits)
10bit
Data Interface
-
ADC / DAC Case Style
MSOP
Input Channel Type
Differential
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (15-Jan-2018)
Sampling Rate
25kSPS
Supply Voltage Range
2.7V to 5.5V
No. of Pins
16Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001