Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLINDSTROM
Manufacturer Part NoRX 7892
Order Code3377877
Product RangeLindstrom - Rx
Also Known AsGTIN UPC EAN: 7314150103232
Technical Datasheet
4 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £83.940 |
Price for:Each
Minimum: 1
Multiple: 1
£83.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLINDSTROM
Manufacturer Part NoRX 7892
Order Code3377877
Product RangeLindstrom - Rx
Also Known AsGTIN UPC EAN: 7314150103232
Technical Datasheet
Plier StyleLong Nose
Overall Length155mm
Product RangeLindstrom - Rx
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Spring handle reduces fatigue
- Specially made box joint
- Long, wide handles distribute and minimize pressure
- ESD safe
- 60° Bend on tip
- Smooth jaws
- 146mm Overall length
Technical Specifications
Plier Style
Long Nose
Product Range
Lindstrom - Rx
Overall Length
155mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.069