Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLINDSTROM
Manufacturer Part NoMA 500-3
Order Code3524231
Also Known AsGTIN UPC EAN: 7314150112418
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerLINDSTROM
Manufacturer Part NoMA 500-3
Order Code3524231
Also Known AsGTIN UPC EAN: 7314150112418
Technical Datasheet
Torque Tool StyleScrewdriver
Torque Range ft-lb-
Torque Range N-m50N-cm to 450N-cm
Drive Size - Metric-
Drive Size - Imperial0.25"
Overall Length171mm
Product Range-
Product Overview
The MA 500-3 is a micro-adjustable Torque Screwdriver with scale, offers comfortable shape and user friendly designed grip. It is suitable for 1/4-inch hexagon non-magnetic spring loaded bit holder to avoid damaging sensitive equipment or components in electronics applications.
- Adjustable torque screwdriver
- Accuracy ±6%
- Over-torque limiting clutch
- ESD safe (IEC 61340-5-1 & EN 100015-1)
- 1/4“ hex non-magnetic spring loaded bit holder to avoid damaging sensitive equipment or components in electronic applications
- ISO 6789, ISO 1174
Applications
Maintenance & Repair, Consumer Electronics
Technical Specifications
Torque Tool Style
Screwdriver
Torque Range N-m
50N-cm to 450N-cm
Drive Size - Imperial
0.25"
Product Range
-
Torque Range ft-lb
-
Drive Size - Metric
-
Overall Length
171mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.34