Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLIGHTNING BOLTS
Manufacturer Part No10LGB10100
Order Code4265252
Product RangeLightning Bolts
Technical Datasheet
6 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £8.110 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
£8.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLIGHTNING BOLTS
Manufacturer Part No10LGB10100
Order Code4265252
Product RangeLightning Bolts
Technical Datasheet
Thread Size - Imperial-
Thread Size - MetricM10
Screw Length100mm
Screw Head StyleHex Head
Product RangeLightning Bolts
Product Overview
- Over Drill Depth: 20mm
- Max Tightening Torque: 50Nm
- Ultimate Load Pull Out (kN): 13.7
- Ultimate Load Sheer Value (kN): 25.3
Technical Specifications
Thread Size - Imperial
-
Screw Length
100mm
Product Range
Lightning Bolts
Thread Size - Metric
M10
Screw Head Style
Hex Head
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:73181558
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7