Print Page
Product Information
ManufacturerLEMARK
Manufacturer Part NoPROGAFF48NPK
Order Code1676644
Product RangeMagTape
Technical Datasheet
Tape TypeCloth
Tape Length - Metric25m
Tape Length - Imperial82ft
Tape ColourPink
Roll Length - Imperial82ft
Roll Length - Metric25m
Tape Width - Imperial1.89"
Tape Width - Metric48mm
Product RangeMagTape
SVHCNo SVHC (17-Dec-2014)
Product Overview
The PROGAFF48NPK is a pink MagTape Fluorescent Tape used for temporary marking of hazardous or designated areas. Still being visible even in low light situations and glowing under UV/black light makes this product ideal for marking stage areas, store isles, sports hall lanes and for use in TV and film set construction and decoration.
- An ultra-high visibility and durable cloth tape
- American grade fluorescent cloth tape is one of the brightest and most attention-catching tape
Applications
Commercial, Maintenance & Repair, Safety, Industrial
Technical Specifications
Tape Type
Cloth
Tape Length - Imperial
82ft
Roll Length - Imperial
82ft
Tape Width - Imperial
1.89"
Product Range
MagTape
Tape Length - Metric
25m
Tape Colour
Pink
Roll Length - Metric
25m
Tape Width - Metric
48mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:59061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.372