Print Page
Product Information
ManufacturerLEMARK
Manufacturer Part NoPROGAFF48NOR
Order Code1676643
Product RangeMagTape
Technical Datasheet
Tape TypeCloth
Tape Length - Metric25m
Tape ColourOrange
Tape Length - Imperial82ft
Roll Length - Imperial82ft
Roll Length - Metric25m
Tape Width - Imperial1.89"
Tape Width - Metric48mm
Product RangeMagTape
SVHCNo SVHC (17-Dec-2014)
Product Overview
The PROGAFF48NOR is an orange MagTape Fluorescent Tape used for temporary marking of hazardous or designated areas. Still being visible even in low light situations and glowing under UV/black light makes this product ideal for marking stage areas, store isles, sports hall lanes and for use in TV and film set construction and decoration.
- An ultra-high visibility and durable cloth tape
- American grade fluorescent cloth tape is one of the brightest and most attention-catching tape
Applications
Commercial, Maintenance & Repair, Safety, Industrial
Technical Specifications
Tape Type
Cloth
Tape Colour
Orange
Roll Length - Imperial
82ft
Tape Width - Imperial
1.89"
Product Range
MagTape
Tape Length - Metric
25m
Tape Length - Imperial
82ft
Roll Length - Metric
25m
Tape Width - Metric
48mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:59061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.372