Print Page
Product Information
ManufacturerLEMARK
Manufacturer Part NoCTMG50BK
Order Code1676630
Product RangeMagTape
Technical Datasheet
Tape Backing MaterialPE (Polyethylene) Film
Tape TypeGaffer
Tape Length - Metric50m
Tape ColourBlack
Tape Length - Imperial164ft
Roll Length - Imperial164ft
Roll Length - Metric50m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product RangeMagTape
SVHCNo SVHC (17-Dec-2014)
Alternatives for CTMG50BK
1 Product Found
Product Overview
The CTMG50BK is a black MagTape extra professional grade Gaffer Tape made from polyethylene and rayon cloth, combined to produce a highly flexible and conformable tape. It is ideal for applications that require a premium cloth tape that still retains the element of removability.
- Strong, durable and with a residue resistant adhesive
- Easy to tear by hand and unwind from the roll
Applications
Commercial, Maintenance & Repair, Industrial
Technical Specifications
Tape Backing Material
PE (Polyethylene) Film
Tape Length - Metric
50m
Tape Length - Imperial
164ft
Roll Length - Metric
50m
Tape Width - Metric
50mm
SVHC
No SVHC (17-Dec-2014)
Tape Type
Gaffer
Tape Colour
Black
Roll Length - Imperial
164ft
Tape Width - Imperial
1.97"
Product Range
MagTape
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:59061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.757