Product Information
Alternatives for LTS 25-NP
2 Products Found
Product Overview
The LTS 25-NP from LEM is a current transducer. It features instantaneous output, excellent accuracy, very good linearity, very low temperature drift, optimized response time, wide frequency bandwidth, no insertion losses, high immunity to external interference and current overload capability. This current transducer is used for the electronic measurement of currents (DC, AC, pulsed, mixed) with galvanic separation between the primary circuit and the secondary circuit. It is mainly used in AC variable speed drives and servo motor drives, static converters for DC motor drives, battery supplied applications, Uninterruptible Power Supplies (UPS), Switched Mode Power Supplies (SMPS) and power supplies for welding applications.
- Closed loop multirange current transducer using the hall effect technology
- 0.7% accuracy
- Primary current measuring range is ±80A
- Supply voltage of 5V
- Unipolar voltage supply
- Secondary nominal signal of 0.625V
- Insulated plastic case recognized according to UL 94-V0
- Operating temperature range from -40°C to 85°C
- Compact design for PCB mounting
Applications
Industrial, Consumer Electronics, Portable Devices, Motor Drive & Control, Power Management
Technical Specifications
Voltage
5V
AC / DC / Pulsed
-80A to 80A
-80A to 80A
25A
Through Hole
85°C
No SVHC (17-Jan-2022)
4.75V
5.25V
± 0.2%
Closed Loop, Hall Effect
400ns
0.2%
-40°C
LTS 25-NP Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate