Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEM
Manufacturer Part NoLTS 25-NP KIT
Order Code1617408
Product RangeLTS 25-NP Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerLEM
Manufacturer Part NoLTS 25-NP KIT
Order Code1617408
Product RangeLTS 25-NP Series
Technical Datasheet
Sensor Output TypeVoltage
Supply Voltage Range5V
Measured CurrentAC / DC / Pulsed
Current Measuring Range DC-80A to 80A
Accuracy± 0.2%
Current Sensor TechnologyClosed Loop, Hall Effect
Current Measuring Range AC-80A to 80A
Primary Current25A
Response Time400ns
Accuracy0.2%
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeLTS 25-NP Series
Product Overview
LTS 25-NP KIT for electronic measurement of currents like DC, AC, plused, mixed, with a galvanic isolation between the primary circuit(high power) and the secondary circuit.
- Closed loop (compensated) multi range current transducer using Hall effect
- Unipolar voltage supply
- Compact design for PCB mounting
- Isolated plastic case recognized according to UL 94-V0
- Incorporated measuring resistance
- Extended measuring range
- Excellent accuracy
- Very good linearity
- Very low temperature drift
- Optimized response time
Applications
Industrial, Power Management, Test & Measurement
Technical Specifications
Sensor Output Type
Voltage
Measured Current
AC / DC / Pulsed
Accuracy
± 0.2%
Current Measuring Range AC
-80A to 80A
Response Time
400ns
Sensor Mounting
Through Hole
Operating Temperature Max
85°C
Supply Voltage Range
5V
Current Measuring Range DC
-80A to 80A
Current Sensor Technology
Closed Loop, Hall Effect
Primary Current
25A
Accuracy
0.2%
Operating Temperature Min
-40°C
Product Range
LTS 25-NP Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85043121
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2