Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEM
Manufacturer Part NoLPSR 6-NP KIT 3P
Order Code3266983
Product RangeLPSR Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLEM
Manufacturer Part NoLPSR 6-NP KIT 3P
Order Code3266983
Product RangeLPSR Series
Technical Datasheet
Sensor Output TypeVoltage
Supply Voltage Range4.75V to 5.25V
Measured CurrentAC / DC / Pulsed
Supply Voltage DC Max5.25V
Accuracy± 0.5%
Current Measuring Range DC-20A to 20A
Current Sensor TechnologyClosed Loop, Hall Effect
Current Measuring Range AC-20A to 20A
Primary Current6A
Response Time0.4µs
Accuracy0.45%
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeLPSR Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Sensor Output Type
Voltage
Measured Current
AC / DC / Pulsed
Accuracy
± 0.5%
Current Sensor Technology
Closed Loop, Hall Effect
Primary Current
6A
Accuracy
0.45%
Operating Temperature Min
-40°C
Product Range
LPSR Series
Supply Voltage Range
4.75V to 5.25V
Supply Voltage DC Max
5.25V
Current Measuring Range DC
-20A to 20A
Current Measuring Range AC
-20A to 20A
Response Time
0.4µs
Sensor Mounting
Through Hole
Operating Temperature Max
105°C
SVHC
No SVHC (17-Jan-2022)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03