Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEM
Manufacturer Part NoHX 50-P/SP2
Order Code2146842
Product RangeHX 03..50-P/SP2 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerLEM
Manufacturer Part NoHX 50-P/SP2
Order Code2146842
Product RangeHX 03..50-P/SP2 Series
Technical Datasheet
Sensor Output TypeVoltage
Supply Voltage DC Min12V
Supply Voltage Range12V to 15V
Measured CurrentAC / DC / Pulsed
Accuracy± 1%
Current Measuring Range DC-150A to 150A
Current Measuring Range AC-150A to 150A
Current Sensor TechnologyOpen Loop, Hall Effect
Primary Current50A
Response Time3µs
Sensor MountingThrough Hole
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeHX 03..50-P/SP2 Series
Technical Specifications
Sensor Output Type
Voltage
Supply Voltage Range
12V to 15V
Accuracy
± 1%
Current Measuring Range AC
-150A to 150A
Primary Current
50A
Sensor Mounting
Through Hole
Operating Temperature Max
85°C
Supply Voltage DC Min
12V
Measured Current
AC / DC / Pulsed
Current Measuring Range DC
-150A to 150A
Current Sensor Technology
Open Loop, Hall Effect
Response Time
3µs
Operating Temperature Min
-25°C
Product Range
HX 03..50-P/SP2 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043121
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008