Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEM
Manufacturer Part NoHTRS 50-SBI
Order Code3864646
Product RangeHTRS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
45+ | £154.940 |
Price for:Each
Minimum: 45
Multiple: 45
£6,972.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEM
Manufacturer Part NoHTRS 50-SBI
Order Code3864646
Product RangeHTRS Series
Technical Datasheet
Sensor Output TypeCurrent
Supply Voltage DC Min11.5V
Supply Voltage DC Max26V
Current Measuring Range DC-100A to 100A
Current Measuring Range AC-100A to 100A
Product RangeHTRS Series
Technical Specifications
Sensor Output Type
Current
Supply Voltage DC Max
26V
Current Measuring Range AC
-100A to 100A
SVHC
No SVHC (27-Jun-2024)
Supply Voltage DC Min
11.5V
Current Measuring Range DC
-100A to 100A
Product Range
HTRS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035