Print Page
Product Information
ManufacturerLEGRIS
Manufacturer Part No7910 04 00
Order Code1454028
Product Range7910
Technical Datasheet
Valve TypeMini-Ball
Valve Function2/2 Way
Connection Size4mm
Pneumatic Connection-
Operating Pressure Max10bar
Flow Rate-
Pneumatic Mounting Type-
Pneumatic Connection MethodPush-In Connector
Operating Temperature Min-20°C
Operating Temperature Max80°C
Operating Pressure Min-
Product Range7910
Product Overview
The 7910 04 00 is an opening/closing Mini-ball Valve with polymer handle, NBR stem seal and O-ring. It is made of polymer body with brass stem and stainless steel gripping ring. It has push-in connection.
- Compact and lightweight
Applications
Automation & Process Control
Technical Specifications
Valve Type
Mini-Ball
Connection Size
4mm
Operating Pressure Max
10bar
Pneumatic Mounting Type
-
Operating Temperature Min
-20°C
Operating Pressure Min
-
Valve Function
2/2 Way
Pneumatic Connection
-
Flow Rate
-
Pneumatic Connection Method
Push-In Connector
Operating Temperature Max
80°C
Product Range
7910
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:84812090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021