Print Page
Product Information
ManufacturerLEGRIS
Manufacturer Part No4902 15 21
Order Code4253206
Product Range4902
Technical Datasheet
Valve TypeBall
Valve Function2/2 Way
Connection Size15mm
Pneumatic ConnectionG1/2
Operating Pressure Max30bar
Flow Rate-
Pneumatic Mounting Type-
Pneumatic Connection MethodFemale Thread
Operating Temperature Min-20°C
Operating Temperature Max130°C
Operating Pressure Min-
Product Range4902
Technical Specifications
Valve Type
Ball
Connection Size
15mm
Operating Pressure Max
30bar
Pneumatic Mounting Type
-
Operating Temperature Min
-20°C
Operating Pressure Min
-
Valve Function
2/2 Way
Pneumatic Connection
G1/2
Flow Rate
-
Pneumatic Connection Method
Female Thread
Operating Temperature Max
130°C
Product Range
4902
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84812090
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2