Print Page
Product Information
ManufacturerLEGRIS
Manufacturer Part No3199 06 21
Order Code4253061
Product Range3199
Technical Datasheet
Fitting TypeElbow
Bore Size6mm
Pneumatic ConnectionG1/2
Operating Pressure Max20bar
External Diameter10.5mm
Tubing Outer Diameter6mm
Thread SizeG1/2
Fitting MaterialPolymer
Product Range3199
SVHCNo SVHC (17-Dec-2014)
Product Overview
Applications
Automation & Process Control, Industrial, Maintenance & Repair
Technical Specifications
Fitting Type
Elbow
Pneumatic Connection
G1/2
External Diameter
10.5mm
Thread Size
G1/2
Product Range
3199
Bore Size
6mm
Operating Pressure Max
20bar
Tubing Outer Diameter
6mm
Fitting Material
Polymer
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39174000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015