Print Page
Product Information
ManufacturerLEGRIS
Manufacturer Part No3199 04 19
Order Code4253024
Product Range3199
Technical Datasheet
Fitting TypeElbow
Bore Size4mm
Pneumatic ConnectionM5
External Diameter8.5mm
Operating Pressure Max20bar
Tubing Outer Diameter4mm
Fitting MaterialPolymer
Thread Size - MetricM5 x 0.8
Product Range3199
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 3199 04 19 is a M5 x 0.8 male Stud Elbow with connection of tubing at a 90° angle with a male thread and reduced height dimensions. It has technical polymer body, nickel-plated brass sub-base, NBR O-rings and stainless steel gripping ring. It features solid construction, compact, aesthetic and unobtrusive for better connection.
- Full air flow
- 755mm Hg Vacuum capability
- 20bar Maximum pressure
- -20 to 80°C Working temperature range
Applications
Automation & Process Control, Industrial, Maintenance & Repair
Technical Specifications
Fitting Type
Elbow
Pneumatic Connection
M5
Operating Pressure Max
20bar
Fitting Material
Polymer
Product Range
3199
Bore Size
4mm
External Diameter
8.5mm
Tubing Outer Diameter
4mm
Thread Size - Metric
M5 x 0.8
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39174000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003