Print Page
Product Information
Product Overview
The 3126 04 00 is a D4 Blanking Plug designed to unused push-in fittings. It has technical polymer body.
- 755mm Hg Vacuum capability
- 20bar Maximum pressure
- -20 to 80°C Working temperature range
Applications
Automation & Process Control, Industrial
Technical Specifications
Fitting Type
Blanking Plug
External Diameter
4mm
Tubing Outer Diameter
4mm
Product Range
3126
Pneumatic Connection
-
Operating Pressure Max
20bar
Fitting Material
Polymer
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39174000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001