Print Page
Product Information
Product Overview
Applications
Automation & Process Control, Industrial, Maintenance & Repair
Technical Specifications
Fitting Type
Elbow
Pneumatic Connection
-
Operating Pressure Max
20bar
Fitting Material
Polymer
SVHC
No SVHC (17-Dec-2014)
Bore Size
10mm
External Diameter
16mm
Tubing Outer Diameter
10mm
Product Range
3102
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39174000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005897