Print Page
Product Information
ManufacturerLEGRIS
Manufacturer Part No3101 06 10
Order Code4251740
Product Range3101
Technical Datasheet
Fitting TypeStraight Adaptor
Pneumatic ConnectionG1/8
Bore Size6mm
Operating Pressure Max60bar
External Diameter6mm
Thread SizeG1/8
Tubing Outer Diameter6mm
Fitting MaterialBrass
Product Range3101
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 3101 06 10 is a G1/8 straight adaptor male Stud Fitting with nickel-plated brass body, NBR O-rings, stainless steel gripping ring and hexagonal BSPP thread. In line connection of tubing to a threaded port. External tightening with a flat spanner or Allen key, internal adjustment with an Allen key. Solid construction, compact, aesthetic and unobtrusive for better connection.
- Full air flow
- 755mm Hg Vacuum capability
- 20-bar Maximum pressure
- -20 to 80°C Working temperature range
Applications
Automation & Process Control
Technical Specifications
Fitting Type
Straight Adaptor
Bore Size
6mm
External Diameter
6mm
Tubing Outer Diameter
6mm
Product Range
3101
Pneumatic Connection
G1/8
Operating Pressure Max
60bar
Thread Size
G1/8
Fitting Material
Brass
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:74122000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007