Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerLEGRIS
Manufacturer Part No1025U04 04
Order Code4251490
Technical Datasheet
External Diameter4mm
Tube MaterialPUR (Polyurethane)
ColourBlue
Internal Diameter2.5mm
Pressure Max10bar
Length25m
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 1025U04 04 is a blue Polyurethane Tubing provides excellent flexibility and allows compact cabling where a small bend radius is required. It has a shore hardness of 52°D and conforms to NF E49-101 standard. It can be used with LF3000, LF3600 and LF3800 push in fittings, brass and stainless steel compression fittings and some adaptors on pneumatic systems.
Applications
Automation & Process Control, Industrial
Technical Specifications
External Diameter
4mm
Colour
Blue
Pressure Max
10bar
Product Range
-
Tube Material
PUR (Polyurethane)
Internal Diameter
2.5mm
Length
25m
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39172900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32