Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEGRIS
Manufacturer Part No0931 06 13
Order Code4251179
Product Range0931 Series
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerLEGRIS
Manufacturer Part No0931 06 13
Order Code4251179
Product Range0931 Series
Technical Datasheet
Fitting TypeTailpiece Adaptor
Bore Size6mm
Pneumatic ConnectionG1/4
Operating Pressure Max60bar
External Diameter7mm
Tubing Outer Diameter7mm
Thread SizeG1/4
Fitting MaterialBrass
Product Range0931 Series
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 0931 06 13 is a Tailpiece Adaptor for flexible tube. It features quick connection of self-fastening hose to a male port. It has nickel-plated brass body.
- 60bar Maximum pressure
- -10 to 80°C Working temperature range
Applications
Automation & Process Control, Industrial
Technical Specifications
Fitting Type
Tailpiece Adaptor
Pneumatic Connection
G1/4
External Diameter
7mm
Thread Size
G1/4
Product Range
0931 Series
Bore Size
6mm
Operating Pressure Max
60bar
Tubing Outer Diameter
7mm
Fitting Material
Brass
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:74122000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013