Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerLEDXON MODULAR
Manufacturer Part No9008137
Order Code2098700
Technical Datasheet
LED Module TypeLED + Housing
LED ColourRed, Green, Blue
Wavelength / ColourR 623nm, G 525nm, B 470nm
Luminous Flux / ColourR 86.5lm, G 146lm, B 30lm
No. of LEDs-
Power Module ConfigurationCircular
Supply Voltage24V
Forward Voltage @ TestR 24V, G 24V, B 24V
Power Rating4W
Operating Temperature Min-20°C
Operating Temperature Max40°C
Product Range-
MSL-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
LED Module Type
LED + Housing
Wavelength / Colour
R 623nm, G 525nm, B 470nm
No. of LEDs
-
Supply Voltage
24V
Power Rating
4W
Operating Temperature Max
40°C
MSL
-
LED Colour
Red, Green, Blue
Luminous Flux / Colour
R 86.5lm, G 146lm, B 30lm
Power Module Configuration
Circular
Forward Voltage @ Test
R 24V, G 24V, B 24V
Operating Temperature Min
-20°C
Product Range
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07