Print Page






Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDJ
Manufacturer Part NoLEDJ59
Order Code3374550
Product RangeLEDJ Slimline 7Q5
Also Known AsGTIN UPC EAN: 0721405349623
Technical Datasheet
42 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £67.150 |
2+ | £62.050 |
4+ | £58.650 |
Price for:Each
Minimum: 1
Multiple: 1
£67.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEDJ
Manufacturer Part NoLEDJ59
Order Code3374550
Product RangeLEDJ Slimline 7Q5
Also Known AsGTIN UPC EAN: 0721405349623
Technical Datasheet
Product RangeLEDJ Slimline 7Q5
Plug Type-
SVHCNo SVHC (17-Jan-2023)
Product Overview
- 7x 5W quad colour LEDs (RGBW)
- Beam angle: 25°
- 400Hz refresh rate
- 0 - 100% dimming with variable strobe
- DMX channels: 2/3/4 or 7 selectable
- 4 push button menu with LED display
- 3-pin XLR in/out sockets
- IEC Power in/out sockets
- Convection cooled
- Power consumption: 62W
- Power supply: AC 100-240V, 50-60Hz
- Optional remote control available (See LEDJ90C)
Technical Specifications
Product Range
LEDJ Slimline 7Q5
SVHC
No SVHC (17-Jan-2023)
Plug Type
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85299097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.6