Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDIL
Manufacturer Part NoFA11910_CXM_D
Order Code1901800
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLEDIL
Manufacturer Part NoFA11910_CXM_D
Order Code1901800
Technical Datasheet
Lens TypeDiffused Lens
Beam Type-
LED Lens Colour-
Lens Diameter-
Lens ShapeSquare
Lens MaterialPC (Polycarbonate)
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Lens Type
Diffused Lens
LED Lens Colour
-
Lens Shape
Square
Product Range
-
Beam Type
-
Lens Diameter
-
Lens Material
PC (Polycarbonate)
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:85419000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0044