Print Page

Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerLEDIL
Manufacturer Part NoFA11902_TINA3-W
Order Code1901787
Technical Datasheet
Lens TypeLens with Holder
Beam TypeWide
LED Lens ColourWhite
Lens Diameter16.3mm
Lens ShapeRound
Lens MaterialPMMA (Polymethylmethacrylate)
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The FA11902_TINA3-W is a 16.1mm round white Wide Lens made of optical grade PMMA (Polymethylmethacrylate) with high UV and temperature resistance. It allows use of high current and temperature conditions. It is specially designed for use with for Cree's XML series of LEDs. It comes with holder made of PC (polycarbonate).
Applications
LED Lighting, Industrial
Technical Specifications
Lens Type
Lens with Holder
LED Lens Colour
White
Lens Shape
Round
Product Range
-
Beam Type
Wide
Lens Diameter
16.3mm
Lens Material
PMMA (Polymethylmethacrylate)
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:85419000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002976