Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDIL
Manufacturer Part NoFA10663_LXP-D
Order Code1817495
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLEDIL
Manufacturer Part NoFA10663_LXP-D
Order Code1817495
Technical Datasheet
Lens TypeDiffused Lens
Beam Type-
LED Lens Colour-
Lens Diameter21.6mm
Lens ShapeRound
Lens MaterialPMMA (Polymethylmethacrylate)
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The FA10663_LXP-D is a 21.6mm transparent round Diffuser Lens made of optical grade PMMA (Polymethylmethacrylate), allows use of high current and temperature conditions. It is specially designed for use with for Cree's XLAMP XP-E series of LEDs. A special care has been taken to make uniform white or warm white illumination and lenses work well with other colours too. The fastening to heat sink with a PU foam adhesive tape of automotive grade is included.
- 90% Optical efficiency with an extremely good cut-off of light
Applications
LED Lighting, Industrial, Automotive
Technical Specifications
Lens Type
Diffused Lens
LED Lens Colour
-
Lens Shape
Round
Product Range
-
Beam Type
-
Lens Diameter
21.6mm
Lens Material
PMMA (Polymethylmethacrylate)
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:85419000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0044