Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDIL
Manufacturer Part NoCA10932_FLARE-B-RE-TAPE
Order Code1817688
Product RangeLenses For LUXEON REBEL
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLEDIL
Manufacturer Part NoCA10932_FLARE-B-RE-TAPE
Order Code1817688
Product RangeLenses For LUXEON REBEL
Technical Datasheet
Lens TypeFlare Lens
Beam Type-
LED Lens ColourTransparent
Lens Diameter-
Lens ShapeSquare
Lens MaterialPMMA (Polymethylmethacrylate)
Product RangeLenses For LUXEON REBEL
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Lens Type
Flare Lens
LED Lens Colour
Transparent
Lens Shape
Square
Product Range
Lenses For LUXEON REBEL
Beam Type
-
Lens Diameter
-
Lens Material
PMMA (Polymethylmethacrylate)
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85419000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005