Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDIL
Manufacturer Part No4FCA11344_LR1-O-90-TAPE
Order Code1817694
Product RangeLenses For LUXEON REBEL
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLEDIL
Manufacturer Part No4FCA11344_LR1-O-90-TAPE
Order Code1817694
Product RangeLenses For LUXEON REBEL
Technical Datasheet
Lens Type90° Lens
Beam Type-
LED Lens Colour-
Lens Diameter-
Lens ShapeOval
Lens Material-
Product RangeLenses For LUXEON REBEL
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Lens Type
90° Lens
LED Lens Colour
-
Lens Shape
Oval
Product Range
Lenses For LUXEON REBEL
Beam Type
-
Lens Diameter
-
Lens Material
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85419000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0044