Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEADER TECH-FERRISHIELD
Manufacturer Part NoSMS-210C
Order Code3294554
Product RangeTwo-Piece SMS Series
Technical Datasheet
No Longer Stocked
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerLEADER TECH-FERRISHIELD
Manufacturer Part NoSMS-210C
Order Code3294554
Product RangeTwo-Piece SMS Series
Technical Datasheet
Product RangeTwo-Piece SMS Series
Shielding TypeEMI Shielding
Gasket MaterialTin Plated Steel
Length44.55mm
Width31.06mm
Depth2.01mm
Attenuation-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
Two-Piece SMS Series
Gasket Material
Tin Plated Steel
Width
31.06mm
Attenuation
-
Shielding Type
EMI Shielding
Length
44.55mm
Depth
2.01mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85299097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002684