Print Page
SLA480MU 12V
CHARGER, LD-ACID, 12V, UK
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerLAWTRONICS
Manufacturer Part NoSLA480MU 12V
Order Code1197531
Technical Datasheet
Battery Charger TypePlug In
Battery Technologies SupportedLead Acid
Supply Voltage230V
Battery Size Code-
Battery IEC Code-
Battery NEDA Code-
Product Range-
Plug TypeUK Type G
SVHCNo SVHC (12-Jan-2017)
Product Overview
The SLA480MU 12V is an automatic managed constant-current Constant-voltage Charger for use with sealed lead-acid batteries is suitable for standby, cyclic and deep discharge applications. At switch on, a deep discharged battery is reformed by a limited charge current until the cells accept maximum bulk charge. (This facility frequently recovers old batteries to a working state). When the battery voltage approaches the preset end point potential the bulk charge decays and the constant standby voltage ensures the current stabilises at a safe maintenance level where it may be left indefinitely.
- Automatic managed charging cycle
- Recovers deeply discharged batteries
- Batteries may be left on-charge indefinitely
- Short-circuit and overload protection
- Minimum charge time
- Initial surge current limit
- Reverse polarity protection
- Power-ON indication
- 300mA Output current
- 1.2 to 4Ah Battery capacity
Applications
Power Management
Technical Specifications
Battery Charger Type
Plug In
Supply Voltage
230V
Battery IEC Code
-
Product Range
-
SVHC
No SVHC (12-Jan-2017)
Battery Technologies Supported
Lead Acid
Battery Size Code
-
Battery NEDA Code
-
Plug Type
UK Type G
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.44