Print Page
SLA480ME 12V
CHARGER, LD-ACID, 12V, EUROR
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £29.220 |
5+ | £27.920 |
10+ | £27.000 |
25+ | £26.520 |
Price for:Each
Minimum: 1
Multiple: 1
£29.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAWTRONICS
Manufacturer Part NoSLA480ME 12V
Order Code1197532
Battery Charger TypePlug In
Battery Technologies SupportedLead Acid
Supply Voltage230V
Battery Size Code-
Battery IEC Code-
Battery NEDA Code-
Product Range-
Plug TypeEU
Technical Specifications
Battery Charger Type
Plug In
Supply Voltage
230V
Battery IEC Code
-
Product Range
-
SVHC
No SVHC (12-Jan-2017)
Battery Technologies Supported
Lead Acid
Battery Size Code
-
Battery NEDA Code
-
Plug Type
EU
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Tariff No:85044055
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate