Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoM4A3-128/64-10VNC
Order Code9699880
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoM4A3-128/64-10VNC
Order Code9699880
Technical Datasheet
CPLD Type-
No. of Macrocells128Macrocells
No.of User I/Os64I/O's
IC Case / PackageTQFP
No. of Pins100Pins
Speed Grade10
Process TechnologyCMOS
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
CPLD Type
-
No.of User I/Os
64I/O's
No. of Pins
100Pins
Process Technology
CMOS
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 3 - 168 hours
No. of Macrocells
128Macrocells
IC Case / Package
TQFP
Speed Grade
10
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001