Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLFXP2-17E-5QN208C8W
Order Code1571921
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLFXP2-17E-5QN208C8W
Order Code1571921
Technical Datasheet
FPGA TypeFlash based FPGA
No. of Logic Cells8500Logic Cells
IC Case / PackageQFP
No. of Pins208Pins
Speed Grade5
No.of User I/Os146I/O's
Process Technology-
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max85°C
Product Range-
Qualification-
Clock ManagementPLL
Core Supply Voltage Max1.26V
Core Supply Voltage Min1.14V
FPGA FamilyLatticeXP2
I/O Supply Voltage3.465V
Logic Case StyleQFP
No. of I/O's146I/O's
No. of Logic Blocks8500
No. of Macrocells8500Macrocells
No. of Speed Grades5
Operating Frequency Max311MHz
Total RAM Bits-
Technical Specifications
FPGA Type
Flash based FPGA
IC Case / Package
QFP
Speed Grade
5
Process Technology
-
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 3 - 168 hours
Clock Management
PLL
Core Supply Voltage Min
1.14V
I/O Supply Voltage
3.465V
No. of I/O's
146I/O's
No. of Macrocells
8500Macrocells
Operating Frequency Max
311MHz
No. of Logic Cells
8500Logic Cells
No. of Pins
208Pins
No.of User I/Os
146I/O's
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Core Supply Voltage Max
1.26V
FPGA Family
LatticeXP2
Logic Case Style
QFP
No. of Logic Blocks
8500
No. of Speed Grades
5
Total RAM Bits
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0057