Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLFE2-20E-6QN208C
Order Code1571973
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLFE2-20E-6QN208C
Order Code1571973
Technical Datasheet
FPGA TypeSRAM based FPGA
No. of Logic Cells10500Logic Cells
IC Case / PackageQFP
No. of Pins208Pins
Speed Grade6
No.of User I/Os131I/O's
Process Technology90nm
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Clock ManagementDLL, PLL
Core Supply Voltage Max1.26V
Core Supply Voltage Min1.14V
FPGA FamilyECP2
I/O Supply Voltage3.465V
Logic Case StyleQFP
No. of I/O's131I/O's
No. of Logic Blocks10500
No. of Macrocells10500Macrocells
No. of Speed Grades6
Operating Frequency Max420MHz
Total RAM Bits282624
Technical Specifications
FPGA Type
SRAM based FPGA
IC Case / Package
QFP
Speed Grade
6
Process Technology
90nm
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 3 - 168 hours
Clock Management
DLL, PLL
Core Supply Voltage Min
1.14V
I/O Supply Voltage
3.465V
No. of I/O's
131I/O's
No. of Macrocells
10500Macrocells
Operating Frequency Max
420MHz
No. of Logic Cells
10500Logic Cells
No. of Pins
208Pins
No.of User I/Os
131I/O's
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Core Supply Voltage Max
1.26V
FPGA Family
ECP2
Logic Case Style
QFP
No. of Logic Blocks
10500
No. of Speed Grades
6
Total RAM Bits
282624
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0057