Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLCMXO256C-3MN100I
Order Code2252912
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLCMXO256C-3MN100I
Order Code2252912
Technical Datasheet
FPGA TypeSRAM based FPGA
No. of Logic Cells256Logic Cells
IC Case / PackageBGA
No. of Pins100Pins
Speed Grade3
No.of User I/Os78I/O's
Process Technology-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Logic Case StyleBGA
No. of I/O's78I/O's
No. of Macrocells256Macrocells
Alternatives for LCMXO256C-3MN100I
1 Product Found
Technical Specifications
FPGA Type
SRAM based FPGA
IC Case / Package
BGA
Speed Grade
3
Process Technology
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Logic Case Style
BGA
No. of Macrocells
256Macrocells
No. of Logic Cells
256Logic Cells
No. of Pins
100Pins
No.of User I/Os
78I/O's
IC Mounting
Surface Mount
Operating Temperature Max
100°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
No. of I/O's
78I/O's
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.d.1
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004409