Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoISPGAL22V10C15LK
Order Code3327670
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoISPGAL22V10C15LK
Order Code3327670
Technical Datasheet
Propagation Delay15ns
Frequency83.3MHz
Supply Current Max140mA
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Logic Case StyleSSOP
No. of Pins28Pins
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Propagation Delay
15ns
Supply Current Max
140mA
Supply Voltage Max
5.25V
No. of Pins
28Pins
SVHC
No SVHC (25-Jun-2025)
Frequency
83.3MHz
Supply Voltage Min
4.75V
Logic Case Style
SSOP
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001