Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoICE40HX1K-CB132
Order Code2252711
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoICE40HX1K-CB132
Order Code2252711
Technical Datasheet
FPGA TypeSRAM based FPGA
No. of Logic Cells1280Logic Cells
IC Case / PackageBGA
No. of Pins132Pins
Speed Grade-
No.of User I/Os95I/O's
Process Technology40nm (CMOS)
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Clock ManagementPLL
Core Supply Voltage Max1.26V
Core Supply Voltage Min1.14V
FPGA FamilyiCE40
I/O Supply Voltage3.3V
Logic Case StyleBGA
No. of I/O's95I/O's
No. of Logic Blocks1280
No. of Macrocells1280Macrocells
No. of Speed Grades0
Operating Frequency Max133MHz
Total RAM Bits64Kbit
Technical Specifications
FPGA Type
SRAM based FPGA
IC Case / Package
BGA
Speed Grade
-
Process Technology
40nm (CMOS)
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Clock Management
PLL
Core Supply Voltage Min
1.14V
I/O Supply Voltage
3.3V
No. of I/O's
95I/O's
No. of Macrocells
1280Macrocells
Operating Frequency Max
133MHz
No. of Logic Cells
1280Logic Cells
No. of Pins
132Pins
No.of User I/Os
95I/O's
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Core Supply Voltage Max
1.26V
FPGA Family
iCE40
Logic Case Style
BGA
No. of Logic Blocks
1280
No. of Speed Grades
0
Total RAM Bits
64Kbit
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.d.1
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002