Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoGAL22V10D-7LPN
Order Code1571925
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoGAL22V10D-7LPN
Order Code1571925
Technical Datasheet
Propagation Delay7.5ns
Frequency166MHz
Supply Current Max140mA
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Logic Case StyleDIP
No. of Pins24Pins
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Propagation Delay
7.5ns
Supply Current Max
140mA
Supply Voltage Max
5.25V
No. of Pins
24Pins
SVHC
No SVHC (25-Jun-2025)
Frequency
166MHz
Supply Voltage Min
4.75V
Logic Case Style
DIP
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.d.2
EU ECCN:3A001.a.7.c
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0019