Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoGAL22V10D-25QP
Order Code116786
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoGAL22V10D-25QP
Order Code116786
Technical Datasheet
Propagation Delay25ns
Supply Current Max0
No. of Pins24Pins
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Propagation Delay
25ns
No. of Pins
24Pins
SVHC
No SVHC (25-Jun-2025)
Supply Current Max
0
MSL
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001